
LMR-400-DB-NFBH-BMRA(QTY:65M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NFBH-BMRA(QTY:65M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NFBH-BMRA(QTY:65M) |
Description | COAX CBL N-TYPE TO BNC 213.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC LMR 400 2559.0" (65.0m) 213.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 2559.0" (65.0m) 213.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,99000 € | 554,99 € |
| 10 | 509,38700 € | 5.093,87 € |
| 25 | 465,72560 € | 11.643,14 € |
| Unit Price without VAT: | 554,99000 € |
|---|---|
| Unit Price with VAT: | 660,43810 € |

