
LMR-400-DB-NF-TMRA(QTY:2ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NF-TMRA(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NF-TMRA(QTY:2ft) |
Description | COAX CBL N-TYPE TO TNC 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug, Right Angle |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Length 24.00" (609.60mm) |
Style N-Type to TNC | Cable Type LMR 400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,40000 € | 60,40 € |
| 10 | 55,44000 € | 554,40 € |
| 25 | 50,68800 € | 1.267,20 € |
| Unit Price without VAT: | 60,40000 € |
|---|---|
| Unit Price with VAT: | 71,87600 € |

