
LMR-400-DB-NF-NFBH(QTY:9ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NF-NFBH(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NF-NFBH(QTY:9ft) |
Description | COAX CBL N-TYPE TO N-TYPE 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 108.0" (2.7m) 9.0' |
Style N-Type to N-Type | Cable Type LMR 400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,65000 € | 76,65 € |
| 10 | 70,35400 € | 703,54 € |
| 25 | 64,32400 € | 1.608,10 € |
| Unit Price without VAT: | 76,65000 € |
|---|---|
| Unit Price with VAT: | 91,21350 € |

