
LMR-400-DB-BM-NFBH(QTY:65ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-BM-NFBH(QTY:65ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BM-NFBH(QTY:65ft) |
Description | COAX CBL BNC TO N-TYPE 65' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 400 780.0" (19.8m) 65.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 780.0" (19.8m) 65.0' |
Style BNC to N-Type | Cable Type LMR 400 |
1st Connector BNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,64000 € | 206,64 € |
| 10 | 189,66700 € | 1.896,67 € |
| 25 | 173,41000 € | 4.335,25 € |
| Unit Price without VAT: | 206,64000 € |
|---|---|
| Unit Price with VAT: | 245,90160 € |

