
LMR-400-DB-716FC-NFBH(QTY:75ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-716FC-NFBH(QTY:75ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-716FC-NFBH(QTY:75ft) |
Description | COAX CBL 7/16 DIN TO N-TYPE 75' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type LMR 400 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 900.0" (22.9m) 75.0' |
Style 7/16 DIN to N-Type | Cable Type LMR 400 |
1st Connector 7/16 Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,86000 € | 229,86 € |
| 10 | 210,97300 € | 2.109,73 € |
| 25 | 192,89000 € | 4.822,25 € |
| Unit Price without VAT: | 229,86000 € |
|---|---|
| Unit Price with VAT: | 273,53340 € |

