
LMR-400-BMRA-TF(QTY:75M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-BMRA-TF(QTY:75M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-BMRA-TF(QTY:75M) |
Description | COAX CBL BNC TO TNC 246' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 400 2952.7" (75.0m) 246.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2952.7" (75.0m) 246.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,78000 € | 597,78 € |
| 10 | 548,66200 € | 5.486,62 € |
| 25 | 501,63360 € | 12.540,84 € |
| Unit Price without VAT: | 597,78000 € |
|---|---|
| Unit Price with VAT: | 711,35820 € |

