
LMR-400-BM-TM(QTY:80ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-BM-TM(QTY:80ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-BM-TM(QTY:80ft) |
Description | COAX CBL BNC TO TNC 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 400 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 960.0" (24.4m) 80.0' |
Style BNC to TNC | Cable Type LMR 400 |
1st Connector BNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,87000 € | 176,87 € |
| 10 | 168,83300 € | 1.688,33 € |
| 25 | 160,79240 € | 4.019,81 € |
| Unit Price without VAT: | 176,87000 € |
|---|---|
| Unit Price with VAT: | 210,47530 € |

