
LMR-400-BF-TM(QTY:60M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-BF-TM(QTY:60M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-BF-TM(QTY:60M) |
Description | COAX CBL BNC TO TNC 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 400 2362.2" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 2362.2" (60.0m) 196.9' |
Style BNC to TNC | Cable Type LMR 400 |
1st Connector BNC Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,21000 € | 487,21 € |
| 10 | 447,17000 € | 4.471,70 € |
| 25 | 408,84120 € | 10.221,03 € |
| Unit Price without VAT: | 487,21000 € |
|---|---|
| Unit Price with VAT: | 579,77990 € |

