
LMR-400-BF-NM(QTY:7M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-BF-NM(QTY:7M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-BF-NM(QTY:7M) |
Description | COAX CBL BNC TO N-TYPE 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 400 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 275.6" (7.0m) 23.0' |
Style BNC to N-Type | Cable Type LMR 400 |
1st Connector BNC Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,23000 € | 105,23 € |
| 10 | 96,57900 € | 965,79 € |
| 25 | 88,30120 € | 2.207,53 € |
| Unit Price without VAT: | 105,23000 € |
|---|---|
| Unit Price with VAT: | 125,22370 € |

