
LMR 400 75-DB | |
|---|---|
DigiKey Part Number | 4613-LMR40075-DB-ND |
Manufacturer | |
Manufacturer Product Number | LMR 400 75-DB |
Description | CABLE COAXIAL LMR-400 164' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 164.0' (50.00m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-400 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 164.0' (50.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,18000 € | 542,18 € |
| Unit Price without VAT: | 542,18000 € |
|---|---|
| Unit Price with VAT: | 645,19420 € |

