
LMR 400-75-DB Cable | |
|---|---|
DigiKey Part Number | 4613-LMR400-75-DBCable-ND |
Manufacturer | |
Manufacturer Product Number | LMR 400-75-DB Cable |
Description | CABLE COAXIAL LMR-400 |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 75 Ohms |
Series | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Bare |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.285" (7.24mm) |
Cable Group LMR-400 | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Material Polyethylene (PE) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.405" (10.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,00000 € | 544,00 € |
| Unit Price without VAT: | 544,00000 € |
|---|---|
| Unit Price with VAT: | 647,36000 € |

