Coaxial Cable LMR-400 328.1' (100.00m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-75-100M

DigiKey Part Number
4613-LMR-400-75-100M-ND
Manufacturer
Manufacturer Product Number
LMR-400-75-100M
Description
CABLE COAXIAL LMR-400 328.1'
Customer Reference
Detailed Description
Coaxial Cable LMR-400 328.1' (100.00m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
Amphenol Times Microwave Systems
Impedance
75 Ohms
Series
Length
328.1' (100.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Conductor Material
Copper, Bare
Cable Type
Coaxial
Dielectric Material
Foam Polyethylene (FPE)
Cable Group
LMR-400
Dielectric Diameter
0.285" (7.24mm)
Conductor Strand
Solid
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Polyethylene (PE)
VoP, Velocity of Propagation
85.0
Jacket (Insulation) Diameter
0.405" (10.29mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1535,44000 €535,44 €
5471,18400 €2.355,92 €
Unit Price without VAT:535,44000 €
Unit Price with VAT:637,17360 €