
LMR-400-4195M-TMRA(QTY:10ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-4195M-TMRA(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-4195M-TMRA(QTY:10ft) |
Description | COAX CBL 4.1/9.5 TO TNC 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to TNC LMR 400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/9.5 to TNC | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,73000 € | 59,73 € |
| 10 | 57,01600 € | 570,16 € |
| 25 | 54,30000 € | 1.357,50 € |
| Unit Price without VAT: | 59,73000 € |
|---|---|
| Unit Price with VAT: | 71,07870 € |

