Cable Assembly Coaxial TNC to TNC LMR 240 108.0" (2.7m) 9.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-TM-TM(QTY:9ft)

DigiKey Part Number
4613-LMR-240-TM-TM(QTY:9ft)-ND
Manufacturer
Manufacturer Product Number
LMR-240-TM-TM(QTY:9ft)
Description
COAX CABLE TNC TO TNC 9'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 240 108.0" (2.7m) 9.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
TNC Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
108.0" (2.7m) 9.0'
Part Status
Active
Cable Type
LMR 240
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,45000 €71,45 €
1065,58000 €655,80 €
2559,95880 €1.498,97 €
Unit Price without VAT:71,45000 €
Unit Price with VAT:85,02550 €