
LMR-240-LSZH-UM-NFBH(QTY:200Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-LSZH-UM-NFBH(QTY:200Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-LSZH-UM-NFBH(QTY:200Ft) |
Description | COAX CBL UHF TO N-TYPE 200' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type LMR 240 2400.0" (61.0m) 200.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to N-Type | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 2400.0" (61.0m) 200.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,20000 € | 438,20 € |
| 10 | 402,19500 € | 4.021,95 € |
| 25 | 367,72080 € | 9.193,02 € |
| Unit Price without VAT: | 438,20000 € |
|---|---|
| Unit Price with VAT: | 521,45800 € |

