
LMR-240-LSZH-UM-4310M(QTY:25Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-LSZH-UM-4310M(QTY:25Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-LSZH-UM-4310M(QTY:25Ft) |
Description | COAX CBL UHF TO 4.3/10 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to 4.3/10 LMR 240 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to 4.3/10 | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.3/10 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,16000 € | 115,16 € |
| 10 | 105,69100 € | 1.056,91 € |
| 25 | 96,63160 € | 2.415,79 € |
| Unit Price without VAT: | 115,16000 € |
|---|---|
| Unit Price with VAT: | 137,04040 € |

