
LMR-240-LSZH-SF-SMRP(QTY:19Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-LSZH-SF-SMRP(QTY:19Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-LSZH-SF-SMRP(QTY:19Ft) |
Description | COAX CBL SMA TO RP-SMA 19' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to RP-SMA LMR 240 228.0" (5.8m) 19.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to RP-SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 228.0" (5.8m) 19.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,08000 € | 104,08 € |
| 10 | 95,52500 € | 955,25 € |
| 25 | 87,33720 € | 2.183,43 € |
| Unit Price without VAT: | 104,08000 € |
|---|---|
| Unit Price with VAT: | 123,85520 € |

