
LMR-240-LSZH-NMRA-NF(QTY:150Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-LSZH-NMRA-NF(QTY:150Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-LSZH-NMRA-NF(QTY:150Ft) |
Description | COAX CBL N-TYPE TO N-TYPE 150' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 240 1800.0" (45.7m) 150.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1800.0" (45.7m) 150.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,60000 € | 341,60 € |
| 10 | 313,53200 € | 3.135,32 € |
| 25 | 286,65760 € | 7.166,44 € |
| Unit Price without VAT: | 341,60000 € |
|---|---|
| Unit Price with VAT: | 406,50400 € |

