
LMR-240-LSZH-NM-UF(QTY:10Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-LSZH-NM-UF(QTY:10Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-LSZH-NM-UF(QTY:10Ft) |
Description | COAX CBL N-TYPE TO UHF 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF LMR 240 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,46000 € | 87,46 € |
| 10 | 80,27600 € | 802,76 € |
| 25 | 73,39560 € | 1.834,89 € |
| Unit Price without VAT: | 87,46000 € |
|---|---|
| Unit Price with VAT: | 104,07740 € |

