Cable Assembly Coaxial N-Type to 4.3/10 LMR 240 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-LSZH-NFBH-4310M(QTY:2Ft)

DigiKey Part Number
4613-LMR-240-LSZH-NFBH-4310M(QTY:2Ft)-ND
Manufacturer
Manufacturer Product Number
LMR-240-LSZH-NFBH-4310M(QTY:2Ft)
Description
COAX CBL N-TYPE TO 4.3/10 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to 4.3/10 LMR 240 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to 4.3/10
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
2nd Connector
4.3/10 Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,79000 €71,79 €
1065,89200 €658,92 €
2560,24440 €1.506,11 €
Unit Price without VAT:71,79000 €
Unit Price with VAT:85,43010 €