Cable Assembly Coaxial BNC to TNC LMR 240 240.0" (6.1m) 20.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-LSZH-BMRA-TM(QTY:20Ft)

DigiKey Part Number
4613-LMR-240-LSZH-BMRA-TM(QTY:20Ft)-ND
Manufacturer
Manufacturer Product Number
LMR-240-LSZH-BMRA-TM(QTY:20Ft)
Description
COAX CBL BNC TO TNC 20'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC LMR 240 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
240.0" (6.1m) 20.0'
Packaging
Bulk
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to TNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Features
Shielded
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,61000 €104,61 €
1096,01100 €960,11 €
2587,78120 €2.194,53 €
Unit Price without VAT:104,61000 €
Unit Price with VAT:124,48590 €