
LMR-240-FR-SF-NMRA(QTY:5Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-FR-SF-NMRA(QTY:5Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-SF-NMRA(QTY:5Ft) |
Description | COAX CBL SMA TO N-TYPE 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,76000 € | 80,76 € |
| 10 | 74,12500 € | 741,25 € |
| 25 | 67,77120 € | 1.694,28 € |
| Unit Price without VAT: | 80,76000 € |
|---|---|
| Unit Price with VAT: | 96,10440 € |

