
LMR-240-FR-716M-TF(QTY:25Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-FR-716M-TF(QTY:25Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-716M-TF(QTY:25Ft) |
Description | COAX CBL 7/16 DIN TO TNC 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to TNC LMR 240 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to TNC | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,46000 € | 133,46 € |
| 10 | 122,49900 € | 1.224,99 € |
| 25 | 111,99840 € | 2.799,96 € |
| Unit Price without VAT: | 133,46000 € |
|---|---|
| Unit Price with VAT: | 158,81740 € |

