
LMR-240-DB-TF-NM(QTY:10Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-TF-NM(QTY:10Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-TF-NM(QTY:10Ft) |
Description | COAX CBL TNC TO N-TYPE 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 240 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,16000 € | 89,16 € |
| 10 | 81,83500 € | 818,35 € |
| 25 | 74,82040 € | 1.870,51 € |
| Unit Price without VAT: | 89,16000 € |
|---|---|
| Unit Price with VAT: | 106,10040 € |

