
LMR-240-DB-SFRP-SMRA(QTY:150Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-SFRP-SMRA(QTY:150Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-SFRP-SMRA(QTY:150Ft) |
Description | COAX CBL RP-SMA TO SMA 150' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 240 1800.0" (45.7m) 150.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 1800.0" (45.7m) 150.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,83000 € | 364,83 € |
| 10 | 334,85200 € | 3.348,52 € |
| 25 | 306,15000 € | 7.653,75 € |
| Unit Price without VAT: | 364,83000 € |
|---|---|
| Unit Price with VAT: | 434,14770 € |

