
LMR-240-DB-SF-NM(QTY:30Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-SF-NM(QTY:30Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-SF-NM(QTY:30Ft) |
Description | COAX CBL SMA TO N-TYPE 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,54000 € | 128,54 € |
| 10 | 117,98100 € | 1.179,81 € |
| 25 | 107,86760 € | 2.696,69 € |
| Unit Price without VAT: | 128,54000 € |
|---|---|
| Unit Price with VAT: | 152,96260 € |

