
LMR-240-DB-BM-UMRA(QTY:90Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-BM-UMRA(QTY:90Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-BM-UMRA(QTY:90Ft) |
Description | COAX CBL BNC TO UHF 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to UHF LMR 240 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to UHF | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,62000 € | 243,62 € |
| 10 | 223,60100 € | 2.236,01 € |
| 25 | 204,43480 € | 5.110,87 € |
| Unit Price without VAT: | 243,62000 € |
|---|---|
| Unit Price with VAT: | 289,90780 € |

