
LMR-240-DB-BM-UM(QTY:65Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-BM-UM(QTY:65Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-BM-UM(QTY:65Ft) |
Description | COAX CBL BNC TO UHF 65' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to UHF LMR 240 780.0" (19.8m) 65.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to UHF | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 780.0" (19.8m) 65.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,46000 € | 197,46 € |
| 10 | 181,23500 € | 1.812,35 € |
| 25 | 165,70000 € | 4.142,50 € |
| Unit Price without VAT: | 197,46000 € |
|---|---|
| Unit Price with VAT: | 234,97740 € |

