
LMR-240-DB-BM-TMRA(QTY:50Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-BM-TMRA(QTY:50Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-BM-TMRA(QTY:50Ft) |
Description | COAX CBL BNC TO TNC 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 240 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,92000 € | 167,92 € |
| 10 | 154,12600 € | 1.541,26 € |
| 25 | 140,91480 € | 3.522,87 € |
| Unit Price without VAT: | 167,92000 € |
|---|---|
| Unit Price with VAT: | 199,82480 € |

