
LMR-240-DB-BM-TMRA(QTY:2Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-BM-TMRA(QTY:2Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-BM-TMRA(QTY:2Ft) |
Description | COAX CBL BNC TO TNC 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 € | 73,41 € |
| 10 | 67,37700 € | 673,77 € |
| 25 | 61,60160 € | 1.540,04 € |
| Unit Price without VAT: | 73,41000 € |
|---|---|
| Unit Price with VAT: | 87,35790 € |

