
LMR-240-DB-BM-NF(QTY:55Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-BM-NF(QTY:55Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-BM-NF(QTY:55Ft) |
Description | COAX CBL BNC TO N-TYPE 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 240 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 660.0" (16.8m) 55.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,77000 € | 177,77 € |
| 10 | 163,16200 € | 1.631,62 € |
| 25 | 149,17640 € | 3.729,41 € |
| Unit Price without VAT: | 177,77000 € |
|---|---|
| Unit Price with VAT: | 211,54630 € |

