
LMR-240-DB-BM-BF(QTY:19Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-BM-BF(QTY:19Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-BM-BF(QTY:19Ft) |
Description | COAX CBL BNC TO BNC 19' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 240 228.0" (5.8m) 19.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 228.0" (5.8m) 19.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,89000 € | 106,89 € |
| 10 | 98,10100 € | 981,01 € |
| 25 | 89,69160 € | 2.242,29 € |
| Unit Price without VAT: | 106,89000 € |
|---|---|
| Unit Price with VAT: | 127,19910 € |

