
LMR-240-DB-BF-SFRP(QTY:15Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-BF-SFRP(QTY:15Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-BF-SFRP(QTY:15Ft) |
Description | COAX CBL BNC TO RP-SMA 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to RP-SMA LMR 240 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to RP-SMA | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,00000 € | 99,00 € |
| 10 | 90,87200 € | 908,72 € |
| 25 | 83,08240 € | 2.077,06 € |
| Unit Price without VAT: | 99,00000 € |
|---|---|
| Unit Price with VAT: | 117,81000 € |

