
LMR-240-DB-BF-NF(QTY:20Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-BF-NF(QTY:20Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-BF-NF(QTY:20Ft) |
Description | COAX CBL BNC TO N-TYPE 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 240 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,85000 € | 108,85 € |
| 10 | 99,90800 € | 999,08 € |
| 25 | 91,34400 € | 2.283,60 € |
| Unit Price without VAT: | 108,85000 € |
|---|---|
| Unit Price with VAT: | 129,53150 € |

