
LMR-240-DB-716M-SFRP(QTY:16Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-716M-SFRP(QTY:16Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-716M-SFRP(QTY:16Ft) |
Description | COAX CBL 7/16 DIN TO RP-SMA 16' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to RP-SMA LMR 240 192.0" (4.9m) 16.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to RP-SMA | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 192.0" (4.9m) 16.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,72000 € | 99,72 € |
| 10 | 91,52700 € | 915,27 € |
| 25 | 83,68120 € | 2.092,03 € |
| Unit Price without VAT: | 99,72000 € |
|---|---|
| Unit Price with VAT: | 118,66680 € |

