
LMR-240-DB-100M | |
|---|---|
DigiKey Part Number | 4613-LMR-240-DB-100M-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-DB-100M |
Description | CABLE COAXIAL LMR-240 328.1' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-240 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer McGill Microwave Systems | Impedance 50 Ohms |
Series | Length 328.1' (100.00m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group LMR-240 | Dielectric Diameter 0.150" (3.81mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 83.0 |
Jacket (Insulation) Diameter 0.240" (6.10mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,44000 € | 535,44 € |
| Unit Price without VAT: | 535,44000 € |
|---|---|
| Unit Price with VAT: | 637,17360 € |

