LMR-LW400-SM-SM(QTY:9M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-195-SM-SM(QTY:10m)

DigiKey Part Number
4613-LMR-195-SM-SM(QTY:10m)-ND
Manufacturer
Manufacturer Product Number
LMR-195-SM-SM(QTY:10m)
Description
COAX CBL SMA TO SMA 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 195 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
393.7" (10.0m) 32.8'
Cable Type
LMR 195
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
8 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.937
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,21000 €88,21 €
1080,96200 €809,62 €
2574,02240 €1.850,56 €
Unit Price without VAT:88,21000 €
Unit Price with VAT:104,96990 €