
LMR-195-LSZH-FMEF-BM(QTY:40Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-LSZH-FMEF-BM(QTY:40Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-LSZH-FMEF-BM(QTY:40Ft) |
Description | COAX CBL FME TO BNC 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to BNC LMR 195 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | FME to BNC | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 € | 104,69 € |
| 10 | 96,08900 € | 960,89 € |
| 25 | 87,85360 € | 2.196,34 € |
| Unit Price without VAT: | 104,69000 € |
|---|---|
| Unit Price with VAT: | 124,58110 € |

