
LMR-195-FMEF-FMEF(QTY:3Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-FMEF-FMEF(QTY:3Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-FMEF-FMEF(QTY:3Ft) |
Description | COAX CBL FME TO FME 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to FME LMR 195 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | FME to FME | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,67000 € | 53,67 € |
| 10 | 49,25900 € | 492,59 € |
| 25 | 45,03680 € | 1.125,92 € |
| Unit Price without VAT: | 53,67000 € |
|---|---|
| Unit Price with VAT: | 63,86730 € |

