
LMR-195-DB-NFBH-QM(QTY:6Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-DB-NFBH-QM(QTY:6Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-DB-NFBH-QM(QTY:6Ft) |
Description | COAX CBL N-TYPE TO QMA 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QMA LMR 195 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to QMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,25000 € | 58,25 € |
| 10 | 53,46100 € | 534,61 € |
| 25 | 48,87880 € | 1.221,97 € |
| Unit Price without VAT: | 58,25000 € |
|---|---|
| Unit Price with VAT: | 69,31750 € |

