Cable Assembly Coaxial RP-TNC to FME LMR 195 720.0" (18.3m) 60.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-195-DB-FMEF-TMRP(QTY:60Ft)

DigiKey Part Number
4613-LMR-195-DB-FMEF-TMRP(QTY:60Ft)-ND
Manufacturer
Manufacturer Product Number
LMR-195-DB-FMEF-TMRP(QTY:60Ft)
Description
COAX CBL RP-TNC TO FME 60'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to FME LMR 195 720.0" (18.3m) 60.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
720.0" (18.3m) 60.0'
Packaging
Spool
Cable Type
LMR 195
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-TNC to FME
Overall Impedance
50 Ohms
1st Connector
RP-TNC Plug
Frequency - Max
8 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
FME Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1130,37000 €130,37 €
10119,65900 €1.196,59 €
25109,40240 €2.735,06 €
Unit Price without VAT:130,37000 €
Unit Price with VAT:155,14030 €