
LMR-195-DB-BM-TM(QTY:10Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-DB-BM-TM(QTY:10Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-DB-BM-TM(QTY:10Ft) |
Description | COAX CBL BNC TO TNC 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 195 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,92000 € | 62,92 € |
| 10 | 57,74900 € | 577,49 € |
| 25 | 52,79920 € | 1.319,98 € |
| Unit Price without VAT: | 62,92000 € |
|---|---|
| Unit Price with VAT: | 74,87480 € |

