
LMR-100A-PVC-W-100M | |
|---|---|
DigiKey Part Number | 4613-LMR-100A-PVC-W-100M-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100A-PVC-W-100M |
Description | CABLE COAXIAL LMR-100 328.1' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-100 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Length 328.1' (100.00m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare; Steel Covered |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group LMR-100 | Dielectric Diameter 0.060" (1.52mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.110" (2.79mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,28000 € | 369,28 € |
| 5 | 352,49600 € | 1.762,48 € |
| 10 | 335,71100 € | 3.357,11 € |
| Unit Price without VAT: | 369,28000 € |
|---|---|
| Unit Price with VAT: | 439,44320 € |

