
LMR-100A-PVC-100Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-100A-PVC-100Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100A-PVC-100Ft |
Description | CABLE COAXIAL LMR-100 100' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-100 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Length 100.0' (30.48m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare; Steel Covered |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group LMR-100 | Dielectric Diameter 0.060" (1.52mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.110" (2.79mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,10000 € | 99,10 € |
| 5 | 94,59400 € | 472,97 € |
| 10 | 90,08900 € | 900,89 € |
| Unit Price without VAT: | 99,10000 € |
|---|---|
| Unit Price with VAT: | 117,92900 € |

