Cable Assembly Coaxial SMA to TNC LMR 100 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-100-SF-TFBH(QTY:10ft)

DigiKey Part Number
4613-LMR-100-SF-TFBH(QTY:10ft)-ND
Manufacturer
Manufacturer Product Number
LMR-100-SF-TFBH(QTY:10ft)
Description
COAX CBL SMA TO TNC 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC LMR 100 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Panel Mount
Series
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bulk
Length
120.0" (3.0m) 10.0'
Part Status
Active
Cable Type
LMR 100
Style
SMA to TNC
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Jack
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,82000 €47,82 €
1043,89500 €438,95 €
2540,13240 €1.003,31 €
Unit Price without VAT:47,82000 €
Unit Price with VAT:56,90580 €