
FMF-SM-ADPT | |
|---|---|
DigiKey Part Number | 4613-FMF-SM-ADPT-ND |
Manufacturer | |
Manufacturer Product Number | FMF-SM-ADPT |
Description | COAX ADAPT SMA TO FME |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector FME Jack, Female Socket To SMA Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | FME Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| 50 | 11,55660 € | 577,83 € |
| 100 | 11,00620 € | 1.100,62 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |

