
FBT-400-200M | |
|---|---|
DigiKey Part Number | 4613-FBT-400-200M-ND |
Manufacturer | |
Manufacturer Product Number | FBT-400-200M |
Description | CABLE COAXIAL FBT-400 656.2' |
Customer Reference | |
Detailed Description | Coaxial Cable FBT-400 656.2' (200.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Length 656.2' (200.00m) |
Packaging Spool | Jacket Color Brown |
Part Status Active | Conductor Material Aluminum, Copper Coated |
Cable Type Coaxial | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group FBT-400 | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 76.0 |
Jacket (Insulation) Diameter 0.370" (9.40mm) | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.787,97000 € | 8.787,97 € |
| 3 | 8.388,51333 € | 25.165,54 € |
| 6 | 7.989,06000 € | 47.934,36 € |
| Unit Price without VAT: | 8.787,97000 € |
|---|---|
| Unit Price with VAT: | 10.457,68430 € |

