


US3Q-TP | |
|---|---|
DigiKey Part Number | 353-US3Q-TPTR-ND - Tape & Reel (TR) 353-US3Q-TPCT-ND - Cut Tape (CT) 353-US3Q-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3Q-TP |
Description | SUPER FAST RECOVERY RECTIFIER,SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 24pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43700 € | 4,37 € |
| 100 | 0,28180 € | 28,18 € |
| 500 | 0,21472 € | 107,36 € |
| 1.000 | 0,19310 € | 193,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16562 € | 496,86 € |
| 6.000 | 0,15178 € | 910,68 € |
| 9.000 | 0,14473 € | 1.302,57 € |
| 15.000 | 0,13680 € | 2.052,00 € |
| 21.000 | 0,13210 € | 2.774,10 € |
| 30.000 | 0,12754 € | 3.826,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


