


US2DHL-TP | |
|---|---|
DigiKey Part Number | 353-US2DHL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US2DHL-TP |
Description | DIODE STANDARD 200V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 32pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04643 € | 116,08 € |
| 5.000 | 0,04158 € | 207,90 € |
| 7.500 | 0,03910 € | 293,25 € |
| 12.500 | 0,03631 € | 453,88 € |
| 17.500 | 0,03466 € | 606,55 € |
| 25.000 | 0,03305 € | 826,25 € |
| 62.500 | 0,02953 € | 1.845,62 € |
| 125.000 | 0,02735 € | 3.418,75 € |
| 250.000 | 0,02551 € | 6.377,50 € |
| Unit Price without VAT: | 0,04643 € |
|---|---|
| Unit Price with VAT: | 0,05525 € |

