



US1K-TP | |
|---|---|
DigiKey Part Number | US1K-TPMSTR-ND - Tape & Reel (TR) US1K-TPMSCT-ND - Cut Tape (CT) US1K-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1K-TP |
Description | DIODE STANDARD 800V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1K-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14500 € | 14,50 € |
| 500 | 0,10802 € | 54,01 € |
| 1.000 | 0,09606 € | 96,06 € |
| 2.000 | 0,08597 € | 171,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07503 € | 375,15 € |
| 10.000 | 0,06826 € | 682,60 € |
| 15.000 | 0,06480 € | 972,00 € |
| 25.000 | 0,06093 € | 1.523,25 € |
| 35.000 | 0,05863 € | 2.052,05 € |
| 50.000 | 0,05640 € | 2.820,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

